Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | General Purpose | |
Type | String Light | |
Cable Length | 100.00' (30.48m) | |
Reel Capacity | - | |
Cable Type | 12/2 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 150 Watt | |
Current Rating (Amps) | - | |
Features | 10 Sockets | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,506.62000 | ¥2,506.62 |
5 | ¥2,425.78000 | ¥12,128.90 |
10 | ¥2,344.92600 | ¥23,449.26 |
25 | ¥2,264.06600 | ¥56,601.65 |