1301030039 | ||
---|---|---|
DigiKey Part Number | 1301030039-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301030039 | |
Description | 1203 Q-OPEN W/GROUND CLIP BLK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,438.55000 | ¥3,438.55 |