1301030031 | ||
---|---|---|
DigiKey Part Number | 1301030031-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301030031 | |
Description | 1203QOB143 W/ GLOBE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,734.36000 | ¥8,734.36 |