Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VDC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,227.64000 | ¥1,227.64 |
5 | ¥1,153.25800 | ¥5,766.29 |
10 | ¥1,116.05100 | ¥11,160.51 |
25 | ¥1,078.85240 | ¥26,971.31 |