Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VDC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Switch | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,297.11000 | ¥1,297.11 |
5 | ¥1,218.49800 | ¥6,092.49 |
10 | ¥1,179.20100 | ¥11,792.01 |
25 | ¥1,139.89120 | ¥28,497.28 |