Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Screw Release Guard, Side Outlet, Switch | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,223.19000 | ¥3,223.19 |
5 | ¥3,119.18600 | ¥15,595.93 |
10 | ¥3,015.21500 | ¥30,152.15 |
25 | ¥2,911.23800 | ¥72,780.95 |