Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Quick Open Guard, Switch | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,414.36000 | ¥2,414.36 |
5 | ¥2,336.46000 | ¥11,682.30 |
10 | ¥2,258.57400 | ¥22,585.74 |
25 | ¥2,180.69200 | ¥54,517.30 |