Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Quick Open Guard, Reflector | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,511.07000 | ¥1,511.07 |
10 | ¥1,490.06900 | ¥14,900.69 |
25 | ¥1,469.07800 | ¥36,726.95 |
50 | ¥1,259.21040 | ¥62,960.52 |