Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | NPT 1" Thread - Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.13000 | ¥26.13 |
10 | ¥22.98000 | ¥229.80 |
100 | ¥18.27910 | ¥1,827.91 |
1,000 | ¥15.14534 | ¥15,145.34 |
2,500 | ¥14.10081 | ¥35,252.03 |