Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 3/8" Thread - Cable Glands | |
Material | Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥17.56400 | ¥175.64 |
100 | ¥14.50780 | ¥1,450.78 |
1,000 | ¥11.45380 | ¥11,453.80 |
2,500 | ¥10.69021 | ¥26,725.53 |