Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip, Oval Hole | |
Outside Cable Diameter (Min) | 0.218" (5.54mm) | |
Outside Cable Diameter (Max) | 0.640" (16.26mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.54000 | ¥159.54 |
10 | ¥132.98900 | ¥1,329.89 |
100 | ¥106.38760 | ¥10,638.76 |