Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Strain Relief | |
Style | I-Grip | |
Eye Type | - | |
Cable Diameter | 0.70" ~ 0.85" (17.8mm ~ 21.6mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 8.5" | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.47000 | ¥683.47 |
10 | ¥623.16800 | ¥6,231.68 |
100 | ¥534.71830 | ¥53,471.83 |