Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 1.25" ~ 1.49" (31.7mm ~ 37.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 14" | |
Bale Length | - | |
Break Strength | 5700 lbs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.44000 | ¥1,062.44 |