Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Cable Reel | |
Cable Length | 45.00' (13.72m) | |
Reel Capacity | - | |
Cable Type | 14/4 | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 11A | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,000.11000 | ¥17,000.11 |