1300550024 | |
---|---|
DigiKey Part Number | 1300550024-ND |
Manufacturer | |
Manufacturer Product Number | 1300550024 |
Description | ENET FR BPM 568-A SHD 30.5CM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.72000 | ¥406.72 |
10 | ¥401.06900 | ¥4,010.69 |
100 | ¥327.63640 | ¥32,763.64 |