1300540045 | ||
---|---|---|
DigiKey Part Number | 900-1300540045-ND | |
Manufacturer | ||
Manufacturer Product Number | 1300540045 | |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥865.92000 | ¥865.92 |
10 | ¥789.48500 | ¥7,894.85 |
100 | ¥677.42630 | ¥67,742.63 |