1300500014 | ||
---|---|---|
DigiKey Part Number | WM16811-ND | |
Manufacturer | ||
Manufacturer Product Number | 1300500014 | |
Description | CABLE MOD 8P8C JACK-CABLE 6.56' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | - | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.39000 | ¥600.39 |
24 | ¥592.02875 | ¥14,208.69 |
120 | ¥483.62800 | ¥58,035.36 |