Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | - | |
Connector - Cable | - | |
Cable Length | 10m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.68000 | ¥415.68 |
12 | ¥379.02000 | ¥4,548.24 |
108 | ¥325.22222 | ¥35,124.00 |