Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | - | |
Connector - Cable | - | |
Cable Length | 5m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.84000 | ¥269.84 |
24 | ¥233.35417 | ¥5,600.50 |
120 | ¥199.80933 | ¥23,977.12 |