Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 1m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.92000 | ¥88.92 |
10 | ¥87.68600 | ¥876.86 |
40 | ¥86.48850 | ¥3,459.54 |
80 | ¥85.28650 | ¥6,822.92 |
120 | ¥84.08533 | ¥10,090.24 |
280 | ¥76.87825 | ¥21,525.91 |
520 | ¥72.07340 | ¥37,478.17 |
1,000 | ¥67.26852 | ¥67,268.52 |