1202570003 | |
---|---|
DigiKey Part Number | 900-1202570003-ND |
Manufacturer | |
Manufacturer Product Number | 1202570003 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 17mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | TUV, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥711.14000 | ¥711.14 |
10 | ¥598.87800 | ¥5,988.78 |
25 | ¥561.45040 | ¥14,036.26 |
100 | ¥542.73430 | ¥54,273.43 |