Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.70000 | ¥952.70 |
15 | ¥793.91667 | ¥11,908.75 |
30 | ¥767.44967 | ¥23,023.49 |
105 | ¥740.98705 | ¥77,803.64 |