1202540130 | ||
---|---|---|
DigiKey Part Number | WM26192-ND | |
Manufacturer | ||
Manufacturer Product Number | 1202540130 | |
Description | SENSOR REFLECTIVE 250MM PNP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 9.843" (10mm ~ 250mm) PNP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.394" ~ 9.843" (10mm ~ 250mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥956.69000 | ¥956.69 |
15 | ¥797.26000 | ¥11,958.90 |
30 | ¥770.68833 | ¥23,120.65 |
105 | ¥744.11181 | ¥78,131.74 |