Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.787" (20mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | NPN - Light-ON | |
Light Source | - | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,687.79000 | ¥1,687.79 |
10 | ¥1,547.11700 | ¥15,471.17 |