1202540043 | ||
---|---|---|
DigiKey Part Number | WM26187-ND | |
Manufacturer | ||
Manufacturer Product Number | 1202540043 | |
Description | SENSOR REFLECTIVE 300MM NPN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Background Suppression Optical Sensor 0.390" ~ 11.810" (10mm ~ 300mm) NPN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.390" ~ 11.810" (10mm ~ 300mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,044.33000 | ¥1,044.33 |
15 | ¥946.46067 | ¥14,196.91 |
30 | ¥913.82267 | ¥27,414.68 |