Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.118" ~ 59.055" (3mm ~ 1.5m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.09000 | ¥841.09 |
15 | ¥700.93600 | ¥10,514.04 |
30 | ¥677.57167 | ¥20,327.15 |
105 | ¥654.20752 | ¥68,691.79 |