1201080786 | ||
---|---|---|
DigiKey Part Number | 900-1201080786-ND | |
Manufacturer | ||
Manufacturer Product Number | 1201080786 | |
Description | CABLE ASSEMBLIES | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 19.69' (6.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 19.69' (6.00m) | |
Cable Type | Round | |
Color | Orange | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥710.84750 | ¥2,843.39 |