1201080687 | ||
---|---|---|
DigiKey Part Number | 900-1201080687-ND | |
Manufacturer | ||
Manufacturer Product Number | 1201080687 | |
Description | ENET RJ45/RJ45 2PR 0.5M TPE TEAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.90000 | ¥376.90 |
10 | ¥371.65600 | ¥3,716.56 |
25 | ¥366.42160 | ¥9,160.54 |
50 | ¥314.07520 | ¥15,703.76 |
100 | ¥303.60730 | ¥30,360.73 |
250 | ¥293.13768 | ¥73,284.42 |