1201080681 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,185.19500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,114.12667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,448.32500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥957.99750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,458.49750

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥863.48750

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥868.35625
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥948.44500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥921.69000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,637.69900
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,348.00400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥918.05000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥954.18000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: ¥631.09000
Datasheet
Image for 1201080681 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080681

DigiKey Part Number
900-1201080681-ND
Manufacturer
Manufacturer Product Number
1201080681
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
32.81' (10.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080258Molex01201080258-ND¥1,185.19500Parametric Equivalent
1201080290Molex01201080290-ND¥1,114.12667Parametric Equivalent
1201080405Molex01201080405-ND¥1,448.32500Parametric Equivalent
1201080524Molex0900-1201080524-ND¥957.99750Parametric Equivalent
1201080661Molex0900-1201080661-ND¥1,458.49750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24¥1,076.19667¥25,828.72
Manufacturers Standard Package