Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09472202012018 | |
|---|---|
DigiKey Part Number | 09472202012018-ND |
Manufacturer | |
Manufacturer Product Number | 09472202012018 |
Description | RJI CORD 4AWG22/7TRAI RJ45/M12OV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Red |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09480222011100 | HARTING | 0 | 1195-09480222011100-ND | ¥1,348.00400 | Parametric Equivalent |
| 1038730 | Phoenix Contact | 0 | 277-1038730-ND | ¥918.05000 | Parametric Equivalent |
| 1102200100 | Weidmüller | 0 | 281-1102200100-ND | ¥954.18000 | Parametric Equivalent |
| 1192137 | Phoenix Contact | 25 | 277-1192137-ND | ¥631.09000 | Parametric Equivalent |
| 1201080258 | Molex | 0 | 1201080258-ND | ¥1,185.19500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,637.69900 | ¥16,376.99 |











