Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080661 | |
|---|---|
DigiKey Part Number | 900-1201080661-ND |
Manufacturer | |
Manufacturer Product Number | 1201080661 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080258 | Molex | 0 | 1201080258-ND | ¥1,185.19500 | Parametric Equivalent |
| 1201080290 | Molex | 0 | 1201080290-ND | ¥1,114.12667 | Parametric Equivalent |
| 1201080405 | Molex | 0 | 1201080405-ND | ¥1,448.32500 | Parametric Equivalent |
| 1201080524 | Molex | 0 | 900-1201080524-ND | ¥957.99750 | Parametric Equivalent |
| 1201080681 | Molex | 0 | 900-1201080681-ND | ¥1,076.19667 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥1,458.49750 | ¥5,833.99 |











