Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | Logix Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub, RJ45 | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Ingress Protection | IP30 | |
Approval Agency | CE, UL | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |