Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | CompactLogix, Micrologix Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub, USB | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CE, cUL, UL | |
Weight | - | |
Base Product Number |