1120160023 | ||
---|---|---|
DigiKey Part Number | WM21389-ND | |
Manufacturer | ||
Manufacturer Product Number | 1120160023 | |
Description | CONTROL MODULE | |
Customer Reference | ||
Detailed Description | Control Module Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Control Module | |
For Use With/Related Products | ControlLogix Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, UL | |
Base Product Number |