1068150014 | ||
---|---|---|
DigiKey Part Number | WM26587-10M-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068150014 | |
Description | TUBING .0016" ID SILICA 1=10M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00157" (0.040mm) 32.81' (10.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00157" (0.040mm) | |
Diameter - Outside | 0.006" (0.15mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.76000 | ¥1,109.76 |
5 | ¥1,091.30400 | ¥5,456.52 |
10 | ¥1,072.81400 | ¥10,728.14 |
25 | ¥1,035.81600 | ¥25,895.40 |
50 | ¥998.82180 | ¥49,941.09 |