1068000061 | ||
---|---|---|
DigiKey Part Number | 900-1068000061-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068000061 | |
Description | FIP300330370 6,7,10 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable 330µm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Length | - | |
Core Diameter | 300µm | |
Cladding Diameter | 330µm | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Bend Radius | 56mm | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥73.59800 | ¥735.98 |