1062830227 | ||
---|---|---|
DigiKey Part Number | 900-1062830227-ND | |
Manufacturer | ||
Manufacturer Product Number | 1062830227 | |
Description | MOLEX QSFP-DD OM3 PCORD 16F OFNP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic MPO/APC To MPO/APC 50/125 23.0' (7.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO/APC | |
2nd Connector | MPO/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Aqua | |
Color - Connectors | Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,095.51550 | ¥21,910.31 |