Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.95000 | ¥692.95 |
20 | ¥631.79150 | ¥12,635.83 |
100 | ¥542.11740 | ¥54,211.74 |