Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.27000 | ¥434.27 |
20 | ¥395.96150 | ¥7,919.23 |
100 | ¥339.76110 | ¥33,976.11 |