1061810007 | ||
---|---|---|
DigiKey Part Number | WM14165-ND | |
Manufacturer | ||
Manufacturer Product Number | 1061810007 | |
Description | CONN COUPLR RCPT MTP-MTP SIMPLEX | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Flange; Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MTP Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | - | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.92000 | ¥182.92 |
10 | ¥158.19000 | ¥1,581.90 |
100 | ¥135.45130 | ¥13,545.13 |