1061240010 | ||
---|---|---|
DigiKey Part Number | 1061240010-ND | |
Manufacturer | ||
Manufacturer Product Number | 1061240010 | |
Description | CONN COUPLER RCPT LC-LC SIMPLEX | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥71.21600 | ¥712.16 |
100 | ¥58.75270 | ¥5,875.27 |
1,000 | ¥48.78240 | ¥48,782.40 |