1060051600 | ||
---|---|---|
DigiKey Part Number | 900-1060051600-ND | |
Manufacturer | ||
Manufacturer Product Number | 1060051600 | |
Description | MTP LOOPBACK, 16CH, SM, LOW LOSS | |
Customer Reference | ||
Detailed Description | Connector Loopback For MTP Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | MTP Connectors | |
Specifications | Singlemode, 8 Channel | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |