6 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm)
1054110106
1054110106
Example of Mega-Fit assembly

1054110106

DigiKey Part Number
WM26655-ND
Manufacturer
Manufacturer Product Number
1054110106
Description
CONN PLUG HSG 6POS 5.70MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1054110106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.224" (5.70mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.224" (5.70mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,213
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥8.08800¥80.88
25¥7.57840¥189.46
50¥7.21620¥360.81
100¥6.87130¥687.13
250¥6.44048¥1,610.12
750¥5.95973¥4,469.80
1,500¥5.67525¥8,512.88
3,000¥5.40447¥16,213.41
Manufacturers Standard Package