




1053082210 | |
|---|---|
DigiKey Part Number | WM15029-ND |
Manufacturer | |
Manufacturer Product Number | 1053082210 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053082210 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.07800 | ¥50.78 |
| 25 | ¥4.75680 | ¥118.92 |
| 50 | ¥4.53040 | ¥226.52 |
| 100 | ¥4.31360 | ¥431.36 |
| 250 | ¥4.04304 | ¥1,010.76 |
| 550 | ¥3.82389 | ¥2,103.14 |
| 1,100 | ¥3.64135 | ¥4,005.49 |
| 2,750 | ¥3.41331 | ¥9,386.60 |
















