7 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
1053072207
1053072207
Example of Nano-Fit Assembly

1053072207

DigiKey Part Number
WM15020-ND
Manufacturer
Manufacturer Product Number
1053072207
Description
CONN RCPT HSG 7POS 2.50MM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053072207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1053071207Molex4,971WM15013-ND¥4.55000Parametric Equivalent
In-Stock: 688
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.28400¥42.84
25¥4.01600¥100.40
50¥3.82240¥191.12
100¥3.63960¥363.96
250¥3.41120¥852.80
700¥3.17201¥2,220.41
1,400¥3.02050¥4,228.70
2,800¥2.87630¥8,053.64
Manufacturers Standard Package