Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 34 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Shield Type | Foil | |
Impedance | 100 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.97000 | ¥11.97 |
5 | ¥10.72400 | ¥53.62 |
10 | ¥10.24100 | ¥102.41 |
25 | ¥9.59400 | ¥239.85 |
50 | ¥9.10080 | ¥455.04 |
100 | ¥8.65490 | ¥865.49 |