1000570261 | ||
---|---|---|
DigiKey Part Number | 900-1000570261-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570261 | |
Description | CBL RIBN 20COND 0.025 FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Shielding | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
First Conductor Mark | Blue | |
Spool Size | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.91000 | ¥26.91 |
3 | ¥24.91333 | ¥74.74 |
5 | ¥24.03800 | ¥120.19 |
7 | ¥23.48143 | ¥164.37 |
10 | ¥22.92800 | ¥229.28 |
25 | ¥21.49120 | ¥537.28 |
50 | ¥20.38420 | ¥1,019.21 |
100 | ¥19.38640 | ¥1,938.64 |