40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660435

DigiKey Part Number
WM4377-ND
Manufacturer
Manufacturer Product Number
0982660435
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660435 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0152-A-4-06-4-TGCT702073-05-40-A-0152-A-4-06-4-T-ND¥12.76000Similar
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.19000¥98.19
10¥83.41400¥834.14
25¥78.18400¥1,954.60
50¥74.45200¥3,722.60
100¥70.89860¥7,089.86
250¥66.46172¥16,615.43
500¥63.29228¥31,646.14
1,000¥60.27516¥60,275.16
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 30POS 0.5MM 1.18"
In-Stock: 0
Unit Price: ¥23.52915
CABLE FFC/FPC 30POS 0.5MM 4"
In-Stock: 0
Unit Price: ¥25.83203
CABLE FFC/FPC 30POS 0.5MM 5"
In-Stock: 0
Unit Price: ¥25.88666
CABLE FFC/FPC 30POS 0.5MM 7"
In-Stock: 0
Unit Price: ¥31.17006
CABLE FFC/FPC 30POS 0.5MM 8"
In-Stock: 0
Unit Price: ¥25.94562