
RP12-11012DAR/P | |
|---|---|
DigiKey Part Number | 945-3400-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11012DAR/P |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11012DAR/P Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 500mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥561.12000 | ¥561.12 |
| 5 | ¥540.24600 | ¥2,701.23 |
| 10 | ¥531.48000 | ¥5,314.80 |
| 25 | ¥520.07680 | ¥13,001.92 |
| 50 | ¥511.60840 | ¥25,580.42 |
| 100 | ¥503.26400 | ¥50,326.40 |

