0955012601 | ||
---|---|---|
DigiKey Part Number | 0955012601-ND | |
Manufacturer | ||
Manufacturer Product Number | 0955012601 | |
Description | CONN MOD JACK 6P4C R/A UNSHLD | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 0955012601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |